


CS-DSSMDB9MF0-025 | |
|---|---|
DigiKey Part Number | 3272-CS-DSSMDB9MF0-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB9MF0-025 |
Description | CABLE ASSY DB09 SHLD GRAY 7.62M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Amphenol Cables on Demand | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB9 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.56000 | ¥188.56 |
| 10 | ¥160.24800 | ¥1,602.48 |
| 25 | ¥150.20960 | ¥3,755.24 |
| 50 | ¥143.04120 | ¥7,152.06 |
| 100 | ¥136.21760 | ¥13,621.76 |
| 250 | ¥127.69768 | ¥31,924.42 |
| 500 | ¥121.61146 | ¥60,805.73 |



