U209-000-R | ||
---|---|---|
DigiKey Part Number | TL377-ND | |
Manufacturer | ||
Manufacturer Product Number | U209-000-R | |
Description | ADAPTER USB TO SERIAL 5' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB to RS232 Cable 5.00' (1.52m) Double Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | USB to RS232 | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Length | 5.00' (1.52m) | |
Shielding | Double Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.56000 | ¥157.56 |
10 | ¥137.93900 | ¥1,379.39 |
25 | ¥131.98000 | ¥3,299.50 |
50 | ¥127.72300 | ¥6,386.15 |
100 | ¥123.46550 | ¥12,346.55 |
250 | ¥116.65380 | ¥29,163.45 |
500 | ¥113.24770 | ¥56,623.85 |