CS-DSSMDB9MM0-025 | ||
---|---|---|
DigiKey Part Number | 3272-CS-DSSMDB9MM0-025-ND | |
Manufacturer | ||
Manufacturer Product Number | CS-DSSMDB9MM0-025 | |
Description | CABLE ASSY DB09 SHLD GRAY 7.62M | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.64000 | ¥161.64 |
10 | ¥141.57800 | ¥1,415.78 |
25 | ¥135.45760 | ¥3,386.44 |
50 | ¥131.08680 | ¥6,554.34 |
100 | ¥126.71780 | ¥12,671.78 |
250 | ¥119.72676 | ¥29,931.69 |
500 | ¥116.23106 | ¥58,115.53 |