CS-DSSMDB9MM0-010 | ||
---|---|---|
DigiKey Part Number | 3272-CS-DSSMDB9MM0-010-ND | |
Manufacturer | ||
Manufacturer Product Number | CS-DSSMDB9MM0-010 | |
Description | CABLE ASSY DB09 SHLD GRAY 3.05M | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.58000 | ¥110.58 |
10 | ¥97.97900 | ¥979.79 |
25 | ¥94.21040 | ¥2,355.26 |
50 | ¥90.44240 | ¥4,522.12 |
100 | ¥85.41830 | ¥8,541.83 |
250 | ¥77.88144 | ¥19,470.36 |
500 | ¥72.85698 | ¥36,428.49 |
1,000 | ¥66.82737 | ¥66,827.37 |