CS-DSPMDB09MF-010 | |
---|---|
DigiKey Part Number | 3272-CS-DSPMDB09MF-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSPMDB09MF-010 |
Description | CABLE ASSY DB09 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.46000 | ¥212.46 |
10 | ¥186.03200 | ¥1,860.32 |
25 | ¥177.99520 | ¥4,449.88 |
50 | ¥172.25500 | ¥8,612.75 |
100 | ¥166.51270 | ¥16,651.27 |
250 | ¥157.32592 | ¥39,331.48 |
500 | ¥152.73244 | ¥76,366.22 |