UTPSP15BUY | ||
---|---|---|
DigiKey Part Number | 298-12967-ND | |
Manufacturer | ||
Manufacturer Product Number | UTPSP15BUY | |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.55000 | ¥200.55 |
10 | ¥195.01300 | ¥1,950.13 |
25 | ¥189.44200 | ¥4,736.05 |
50 | ¥183.87140 | ¥9,193.57 |
100 | ¥178.29880 | ¥17,829.88 |
500 | ¥172.72730 | ¥86,363.65 |