UTPSP20BUY | |
---|---|
DigiKey Part Number | 298-12971-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP20BUY |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.60000 | ¥230.60 |
10 | ¥224.18100 | ¥2,241.81 |
25 | ¥217.77440 | ¥5,444.36 |
50 | ¥211.36940 | ¥10,568.47 |
100 | ¥204.96440 | ¥20,496.44 |
500 | ¥198.55932 | ¥99,279.66 |