


CS-DSDMDB50MM-005 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB50MM-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB50MM-005 |
Description | CABLE ASSY DB50 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥502.20000 | ¥502.20 |
| 10 | ¥426.85600 | ¥4,268.56 |
| 25 | ¥400.14320 | ¥10,003.58 |
| 50 | ¥381.05880 | ¥19,052.94 |
| 100 | ¥362.89280 | ¥36,289.28 |











