CS-DSNULW29MF-025 | |
---|---|
DigiKey Part Number | 3272-CS-DSNULW29MF-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSNULW29MF-025 |
Description | CABLE ASSY DB09 SHLD GRAY 7.62M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.30000 | ¥206.30 |
10 | ¥180.66300 | ¥1,806.63 |
25 | ¥172.85600 | ¥4,321.40 |
50 | ¥167.28020 | ¥8,364.01 |
100 | ¥161.70360 | ¥16,170.36 |
250 | ¥152.78220 | ¥38,195.55 |
500 | ¥148.32140 | ¥74,160.70 |