3240 | ||
---|---|---|
DigiKey Part Number | 3720-3240-ND | |
Manufacturer | ||
Manufacturer Product Number | 3240 | |
Description | CABLE GRIP 4.6-7.93MM PG9 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG9 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.181" (4.60mm) | |
Outside Cable Diameter (Max) | 0.312" (7.93mm) | |
Thread Size | PG9 | |
Thread Length | 0.340" (8.64mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.600" (15.2mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.17000 | ¥15.17 |
10 | ¥13.19100 | ¥131.91 |
25 | ¥12.62760 | ¥315.69 |
50 | ¥12.34520 | ¥617.26 |
100 | ¥11.78450 | ¥1,178.45 |
250 | ¥10.66212 | ¥2,665.53 |
500 | ¥9.82046 | ¥4,910.23 |
1,000 | ¥8.41760 | ¥8,417.60 |
2,500 | ¥7.85644 | ¥19,641.10 |