Cable Gland Polyamide (PA), Nylon M12x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5306130

DigiKey Part Number
1920-1983-ND
Manufacturer
Manufacturer Product Number
5306130
Description
CABLE GLAND 2.5-6.5MM M12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M12x1.5 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.236" (6.00mm)
Manufacturer
Altech Corporation
Panel Hole Size
0.472" (12.0mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Includes
Strain Relief
Type
Cable Gland
Color
Black
Outside Cable Diameter (Min)
0.098" (2.50mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.256" (6.50mm)
Operating Temperature
-30°C ~ 100°C
Thread Size
M12x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.15000¥28.15