PPS7 BK080 | ||
---|---|---|
DigiKey Part Number | PPS7BK080-ND | |
Manufacturer | ||
Manufacturer Product Number | PPS7 BK080 | |
Description | CABLE GLAND 3-6.5MM PG7 POLYAMID | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon PG7 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket, Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.38000 | ¥27.38 |
10 | ¥24.85600 | ¥248.56 |
100 | ¥21.89690 | ¥2,189.69 |
1,000 | ¥15.87541 | ¥15,875.41 |
5,000 | ¥14.41741 | ¥72,087.05 |