2926386 | ||
---|---|---|
DigiKey Part Number | 2926386-ND | |
Manufacturer | ||
Manufacturer Product Number | 2926386 | |
Description | CABLE ASSY DB09 SHLD GRAY 1.5M | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 4.92' (1.50m) Plug, Male Pins to Individual Wire Leads Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.71000 | ¥471.71 |
10 | ¥433.94600 | ¥4,339.46 |
50 | ¥400.92640 | ¥20,046.32 |
100 | ¥382.05890 | ¥38,205.89 |