D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2926043

DigiKey Part Number
2926043-ND
Manufacturer
Manufacturer Product Number
2926043
Description
CABLE ASSY DB09 SHIELDED GRAY 2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
EDA/CAD Models
2926043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Individual Wire Leads
Manufacturer
Phoenix Contact
Type
DB9
Series
Number of Positions
9
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥454.93000¥454.93
Manufacturers Standard Package