D-Sub Cable Assembly DB9 Gray 50.00' (15.24m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN9FF-50

DigiKey Part Number
5073-CSMN9FF-50-ND
Manufacturer
Manufacturer Product Number
CSMN9FF-50
Description
CABLE DB9F/F MOLDED 50'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray 50.00' (15.24m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
L-com
Number of Positions
9
Packaging
Bag
Length
50.00' (15.24m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray
2nd Connector
Receptacle, Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥771.09000¥771.09
10¥655.46300¥6,554.63
25¥614.45400¥15,361.35
50¥585.16020¥29,258.01
100¥557.27290¥55,727.29
Manufacturers Standard Package