P450-010 | ||
---|---|---|
DigiKey Part Number | TL642-ND | |
Manufacturer | ||
Manufacturer Product Number | P450-010 | |
Description | CABLE ASSY DB09 SHLD BLACK 3.05M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | Null Modem | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.23000 | ¥87.23 |
10 | ¥78.51800 | ¥785.18 |
25 | ¥73.96520 | ¥1,849.13 |
50 | ¥72.06780 | ¥3,603.39 |
100 | ¥70.17190 | ¥7,017.19 |
250 | ¥62.58548 | ¥15,646.37 |
500 | ¥58.79240 | ¥29,396.20 |
1,000 | ¥51.96489 | ¥51,964.89 |