2806862 | |
---|---|
DigiKey Part Number | 277-9322-ND |
Manufacturer | |
Manufacturer Product Number | 2806862 |
Description | CABLE ASSY DB09 SHIELDED GRAY 3M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | RS-232 Connection Cable | |
Contact Finish | - | |
Contact Finish Thickness | - |