Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)
2708753_View2

2708753

DigiKey Part Number
277-2408-ND
Manufacturer
Manufacturer Product Number
2708753
Description
CONN DSUB ADAPTER DB9M DB9F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
D-Sub, 9 Pin Female
Manufacturer
Phoenix Contact
Number of Rows
2
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Includes
3 pcs - 1 Connector, 2 Jack Screws
Connector Style
Serial-Null Modem
Housing Color
Orange
Convert To (Adapter End)
D-Sub, 9 Pin Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 459
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥275.14000¥275.14
Manufacturers Standard Package