
710-10012-00200 | |
|---|---|
DigiKey Part Number | 1175-1148-ND |
Manufacturer | |
Manufacturer Product Number | 710-10012-00200 |
Description | CABLE ASSY DB09 SHLD BEIGE 2M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer CNC Tech | Shielding Shielded |
Packaging Box | Color Beige, Individual (Round) |
Part Status Active | Usage Extension, Serial |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness Flash |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.49000 | ¥55.49 |
| 10 | ¥47.13100 | ¥471.31 |
| 30 | ¥43.61600 | ¥1,308.48 |
| 50 | ¥42.06940 | ¥2,103.47 |
| 100 | ¥40.06150 | ¥4,006.15 |
| 250 | ¥37.55372 | ¥9,388.43 |
| 500 | ¥35.76212 | ¥17,881.06 |
| 1,000 | ¥34.05667 | ¥34,056.67 |
| 2,500 | ¥31.92735 | ¥79,818.38 |








