ARRKP4065-S915A | ||
---|---|---|
DigiKey Part Number | 535-14508-ND | |
Manufacturer | ||
Manufacturer Product Number | ARRKP4065-S915A | |
Description | RF ANT 915MHZ CER PATCH IPEX | |
Customer Reference | ||
Detailed Description | 915MHz General Purpose Ceramic Patch RF Antenna 902MHz ~ 928MHz 1.5dBi U.FL (UMCC), IPEX MHF1 Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ARRKP4065-S915A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.5dBi | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.256" (6.50mm) | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.73000 | ¥121.73 |
10 | ¥112.26500 | ¥1,122.65 |
25 | ¥111.03920 | ¥2,775.98 |