PVA6LRE21241 | ||
---|---|---|
DigiKey Part Number | EG5506-ND | |
Manufacturer | ||
Manufacturer Product Number | PVA6LRE21241 | |
Description | SWITCH PUSHBUTTON SPST 2A 36V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PVA6LRE21241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.8 ~ 3.7 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Fixed LED Ring | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PVA6 Series Datasheet |
Video File | Additional Requirements for Selecting a Switch What Electrical Ratings do You Need? What Switch do You Need? |
Environmental Information | E-Switch RoHS 3 Cert |
Featured Product | PVA6L Series Anti-Vandal Switch |
CAD Models | PVA6LRE21241 Models |
HTML Datasheet | |
EDA Models | PVA6LRE21241 Models |
Product Drawings | PVA6LRE21241 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9033 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.40000 | ¥120.40 |
10 | ¥107.95100 | ¥1,079.51 |
35 | ¥103.20657 | ¥3,612.23 |
70 | ¥97.86900 | ¥6,850.83 |
105 | ¥94.30981 | ¥9,902.53 |
245 | ¥88.37808 | ¥21,652.63 |
455 | ¥81.85363 | ¥37,243.40 |
945 | ¥73.40868 | ¥69,371.20 |
Attribute | Description |
---|---|
Other Names | EG5506 |
Standard Package | 35 |