U050-006-GY-MAX | ||
---|---|---|
DigiKey Part Number | 95-U050-006-GY-MAX-ND | |
Manufacturer | ||
Manufacturer Product Number | U050-006-GY-MAX | |
Description | CBL USB2.0 A PLUG-MCR B PLUG 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.53000 | ¥168.53 |
10 | ¥147.54800 | ¥1,475.48 |
25 | ¥141.17320 | ¥3,529.33 |
50 | ¥136.62040 | ¥6,831.02 |
100 | ¥132.06600 | ¥13,206.60 |
250 | ¥124.78004 | ¥31,195.01 |
500 | ¥121.13674 | ¥60,568.37 |