U050-010-GY-MAX | ||
---|---|---|
DigiKey Part Number | 95-U050-010-GY-MAX-ND | |
Manufacturer | ||
Manufacturer Product Number | U050-010-GY-MAX | |
Description | CBL USB2.0 A PLUG-MCR B PLUG 10' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Micro B Male 10.00' (3.05m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 21 AWG, 26 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.35000 | ¥164.35 |
10 | ¥142.43200 | ¥1,424.32 |
25 | ¥134.99440 | ¥3,374.86 |
50 | ¥133.03900 | ¥6,651.95 |
100 | ¥117.38710 | ¥11,738.71 |
250 | ¥109.56128 | ¥27,390.32 |
500 | ¥107.21358 | ¥53,606.79 |