ST25R3911B-DISCO | ||
---|---|---|
DigiKey Part Number | 497-17250-ND | |
Manufacturer | ||
Manufacturer Product Number | ST25R3911B-DISCO | |
Description | DISCOVERY KIT FOR ST25R3911B | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | - ST25R3911B RFID Reader 13.56MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
For Use With/Related Products | ST25R3911B | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8473.30.1180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.99000 | ¥375.99 |
Attribute | Description |
---|---|
Other Names | 497-17250 |
Standard Package | 1 |