Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.47400 | ¥54.74 |
100 | ¥4.05030 | ¥405.03 |
500 | ¥3.72172 | ¥1,860.86 |
1,000 | ¥3.06491 | ¥3,064.91 |
2,000 | ¥2.91165 | ¥5,823.30 |
5,000 | ¥2.84599 | ¥14,229.95 |
10,000 | ¥2.78031 | ¥27,803.10 |
25,000 | ¥2.73653 | ¥68,413.25 |