UR050-006-24G | ||
---|---|---|
DigiKey Part Number | TL1807-ND | |
Manufacturer | ||
Manufacturer Product Number | UR050-006-24G | |
Description | CBL USB2.0 A PLUG-MCR B PLUG 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.58000 | ¥88.58 |
10 | ¥78.53100 | ¥785.31 |
25 | ¥75.50960 | ¥1,887.74 |
50 | ¥72.48860 | ¥3,624.43 |
100 | ¥68.46190 | ¥6,846.19 |
250 | ¥62.42124 | ¥15,605.31 |
500 | ¥58.39408 | ¥29,197.04 |
1,000 | ¥53.56148 | ¥53,561.48 |