5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WR9HA2000USBFMR6B
WR9HA2000USBFMR6B

WR9HA2000USBFMR6B

DigiKey Part Number
1939-1452-ND
Manufacturer
Manufacturer Product Number
WR9HA2000USBFMR6B
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9HA2000USBFMR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Manufacturer
GlobTek, Inc.
Applications
Household Appliances, ITE (Commercial), Medical
Series
Efficiency
Level VI
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Active
Output Connector
USB A Receptacle
Region Utilized
North America
Input Connector
NEMA 1-15P
Form
Wall Mount (Class II)
Size / Dimension
2.03" L x 0.93" W x 1.52" H (51.5mm x 23.5mm x 38.5mm)
Input Type
Fixed Blade
Approval Agency
CB, cETLus, ETL, LPS, PSE, VCCI
Voltage - Input
90 ~ 264 VAC
Standard Number
60335-1; 60601-1-11; 60601-1-2; 62368-1
Voltage - Output
5V
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,745
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.68000¥106.68
5¥98.11600¥490.58
10¥94.64200¥946.42
25¥90.23240¥2,255.81
50¥87.03020¥4,351.51
100¥83.94380¥8,394.38
300¥79.27370¥23,782.11
600¥76.46205¥45,877.23
Manufacturers Standard Package