5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEU10US050-US

DigiKey Part Number
1470-4190-ND
Manufacturer
Manufacturer Product Number
VEU10US050-US
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Manufacturer
XP Power
No Load Power Consumption
75mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 60°C
Region Utilized
North America
Output Connector
USB A Receptacle
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Size / Dimension
1.45" L x 0.86" W x 2.00" H (36.8mm x 21.8mm x 50.8mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, TUV, UL
Voltage - Output
5V
Standard Number
62368-1
Current - Output (Max)
2.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.73000¥69.73
5¥64.15200¥320.76
10¥61.87400¥618.74
25¥58.99160¥1,474.79
50¥56.89960¥2,844.98
100¥54.88070¥5,488.07
250¥52.32252¥13,080.63
500¥50.46672¥25,233.36
Manufacturers Standard Package