
USB2AC3FBKE | |
|---|---|
DigiKey Part Number | 5214-USB2AC3FBKE-ND |
Manufacturer | |
Manufacturer Product Number | USB2AC3FBKE |
Description | 3FT USB-A TO USB-C CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.00' (914.4mm) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.88000 | ¥69.88 |
| 10 | ¥59.40300 | ¥594.03 |
| 25 | ¥55.68040 | ¥1,392.01 |
| 50 | ¥53.02060 | ¥2,651.03 |
| 100 | ¥50.49000 | ¥5,049.00 |
| 250 | ¥47.33020 | ¥11,832.55 |
| 500 | ¥45.07264 | ¥22,536.32 |
| 1,000 | ¥42.92351 | ¥42,923.51 |







