AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
455 In Stock | 1 : ¥65.45000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.1A | 10 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | USB A Receptacle | - | NEMA 1-15P | 1.45" L x 0.86" W x 2.00" H (36.8mm x 21.8mm x 50.8mm) | CB, CCC, TUV, UL | 62368-1 | |||
2,600 In Stock | 1 : ¥65.45000 Box | Box | Active | United Kingdom | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.1A | 10 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | USB A Receptacle | - | BS 1363 | 1.92" L x 1.68" W x 2.00" H (48.8mm x 42.7mm x 50.8mm) | CB, CCC, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥65.45000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.1A | 10 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | USB A Receptacle | - | CEE 7/16 | 1.45" L x 0.86" W x 2.20" H (36.8mm x 21.8mm x 55.9mm) | CB, CCC, TUV, UL | 62368-1 |