AQ10A-050BP-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ10A-050BP-H

DigiKey Part Number
993-AQ10A-050BP-H-ND
Manufacturer
Manufacturer Product Number
AQ10A-050BP-H
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
75mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
1.85" L x 1.50" W x 0.88" H (47.0mm x 38.0mm x 22.3mm)
Approval Agency
cULus
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.93000¥51.93
10¥49.45100¥494.51
25¥47.96280¥1,199.07
100¥45.81280¥4,581.28
250¥43.91112¥10,977.78
500¥41.96748¥20,983.74
Manufacturers Standard Package