PSA05A-050QL6-H | ||
---|---|---|
DigiKey Part Number | 993-1327-ND | |
Manufacturer | ||
Manufacturer Product Number | PSA05A-050QL6-H | |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 30mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | |
Approval Agency | BSMI, cULus, PSE | |
Standard Number | CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1 | |
Weight | 2.82 oz (80.36 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.65000 | ¥40.65 |
10 | ¥36.82800 | ¥368.28 |
25 | ¥34.71440 | ¥867.86 |
100 | ¥33.25100 | ¥3,325.10 |
250 | ¥32.27548 | ¥8,068.87 |
500 | ¥30.56836 | ¥15,284.18 |
1,000 | ¥29.47067 | ¥29,470.67 |