SWI3-5-N-MUB | ||
---|---|---|
DigiKey Part Number | 102-4478-ND | |
Manufacturer | ||
Manufacturer Product Number | SWI3-5-N-MUB | |
Description | AC/DC WALL MOUNT ADAPTER 5V 3W | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SWI3-5-N-MUB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm) | |
Approval Agency | CSA, FCC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
5 | ¥48.21000 | ¥241.05 |
10 | ¥46.94200 | ¥469.42 |
25 | ¥44.40200 | ¥1,110.05 |
50 | ¥41.86380 | ¥2,093.19 |
100 | ¥40.59550 | ¥4,059.55 |
250 | ¥38.05872 | ¥9,514.68 |
500 | ¥35.52138 | ¥17,760.69 |