
AA03A-050A-R | |
|---|---|
DigiKey Part Number | 993-AA03A-050A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA03A-050A-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 2.8W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 2.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.69" L x 1.55" W x 0.83" H (43.0mm x 39.4mm x 21.0mm) |
Voltage - Output 5V | Approval Agency cULus |
Current - Output (Max) 550mA | Standard Number 62368-1 |
Power (Watts) 2.8 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.65000 | ¥34.65 |
| 10 | ¥32.99700 | ¥329.97 |
| 25 | ¥31.42600 | ¥785.65 |
| 50 | ¥30.43360 | ¥1,521.68 |
| 100 | ¥29.60660 | ¥2,960.66 |
| 250 | ¥28.69688 | ¥7,174.22 |
| 500 | ¥27.20828 | ¥13,604.14 |
| 1,000 | ¥25.12011 | ¥25,120.11 |







