



QFWB-5-5-US01 | |
|---|---|
DigiKey Part Number | Q972-ND |
Manufacturer | |
Manufacturer Product Number | QFWB-5-5-US01 |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Qualtek | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 1.54" L x 0.94" W x 1.65" H (39.2mm x 24.0mm x 42.0mm) |
Voltage - Output 5V | Approval Agency cULus |
Current - Output (Max) 1.2A | Weight 0.121 lb (54.88 g) |
Power (Watts) 6 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR9HA1200CCP-F(R6B) | GlobTek, Inc. | 1,368 | 1939-1442-ND | ¥68.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.77000 | ¥62.77 |
| 5 | ¥57.75800 | ¥288.79 |
| 10 | ¥55.70700 | ¥557.07 |
| 25 | ¥53.11000 | ¥1,327.75 |
| 50 | ¥51.22440 | ¥2,561.22 |
| 100 | ¥49.40740 | ¥4,940.74 |
| 300 | ¥46.65933 | ¥13,997.80 |
| 500 | ¥45.43388 | ¥22,716.94 |








