16-00014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-00014

DigiKey Part Number
839-16-00014-ND
Manufacturer
Manufacturer Product Number
16-00014
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
16-00014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 45°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.01" L x 1.44" W x 0.98" H (51.0mm x 36.5mm x 25.0mm)
Approval Agency
cULus, FCC
Weight
0.122 lb (55.34 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,401
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.81000¥46.81
5¥43.05000¥215.25
10¥41.52900¥415.29
25¥39.59080¥989.77
50¥38.18500¥1,909.25
120¥36.48275¥4,377.93
360¥34.45353¥12,403.27
600¥33.54877¥20,129.26
Manufacturers Standard Package