CO-174BNCX200-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CO-174BNCX200-001
Coaxial (RF) Cables

CO-174BNCX200-005

DigiKey Part Number
3272-CO-174BNCX200-005-ND
Manufacturer
Manufacturer Product Number
CO-174BNCX200-005
Description
COAX CABLE BNC TO BNC 5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-174
Cable Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.77000¥139.77
10¥118.78600¥1,187.86
25¥111.34080¥2,783.52
50¥106.02860¥5,301.43
100¥100.96880¥10,096.88
250¥94.65200¥23,663.00
500¥90.13898¥45,069.49
1,000¥85.84262¥85,842.62
Manufacturers Standard Package