



QFWB-10-5-US01 | |
|---|---|
DigiKey Part Number | Q974-ND |
Manufacturer | |
Manufacturer Product Number | QFWB-10-5-US01 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Qualtek | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.32" L x 1.61" W x 1.04" H (59.0mm x 41.0mm x 26.5mm) |
Voltage - Output 5V | Approval Agency cULus |
Current - Output (Max) 2.1A | Weight 0.192 lb (87.08 g) |
Power (Watts) 10 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSU050-3000 | Triad Magnetics | 0 | 237-1387-ND | ¥102.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.71000 | ¥81.71 |
| 5 | ¥75.15800 | ¥375.79 |
| 10 | ¥72.48700 | ¥724.87 |
| 25 | ¥69.10720 | ¥1,727.68 |
| 50 | ¥66.65620 | ¥3,332.81 |
| 100 | ¥64.29100 | ¥6,429.10 |
| 300 | ¥60.71473 | ¥18,214.42 |
| 500 | ¥59.12038 | ¥29,560.19 |





