NHD-7.0-HDMI-N-RSXN-KIT | ||
---|---|---|
DigiKey Part Number | 757-NHD-7.0-HDMI-N-RSXN-KIT-ND | |
Manufacturer | DigiKey Kit (VA) | |
Manufacturer Product Number | NHD-7.0-HDMI-N-RSXN-KIT | |
Description | 7 HDMI LCD RASPBERRY PI KIT | |
Customer Reference | ||
Detailed Description | Raspberry Pi 3 Model B+ MCU Raspberry Pi HAT (40 pin) Starter Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey Kit (VA) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | - | |
Utilized IC / Part | BCM2837B0 | |
Included MCU/MPU Board(s) | Raspberry Pi 3 Model B+ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,838.98000 | ¥1,838.98 |
10 | ¥1,778.75200 | ¥17,787.52 |