Case Plastic, ABS Red, White Hand Held, Split Sides 3.228" L x 4.252" W (82.00mm x 108.00mm) X 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0012

DigiKey Part Number
2648-SC0012-ND
Manufacturer
Manufacturer Product Number
SC0012
Description
CASE ABS RED WHT 3.228"LX4.252"W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Red, White Hand Held, Split Sides 3.228" L x 4.252" W (82.00mm x 108.00mm) X 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.220" (31.00mm)
Manufacturer
Raspberry Pi
Area (L x W)
13.6in² (88cm²)
Series
Design
Hand Held, Split Sides
Packaging
Bulk
Material
Plastic, ABS
Part Status
Active
Color
Red, White
Container Type
Case
Note
Evaluation, Development board not included with enclosure.
Platform
Raspberry Pi 3B, 3B+
Shipping Info
Shipped from DigiKey
Size / Dimension
3.228" L x 4.252" W (82.00mm x 108.00mm)
Weight
0.5 lb (226.8 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.76000¥44.76