AQ18A-59CFA-H | ||
---|---|---|
DigiKey Part Number | 993-AQ18A-59CFA-H-ND | |
Manufacturer | ||
Manufacturer Product Number | AQ18A-59CFA-H | |
Description | AC/DC WALL ADP 5V/9V/12V/15V 18W | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 5V, 9V, 12V, 15V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V | |
Current - Output (Max) | 3A, 2A, 1.5A, 1.2A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.57" L x 0.92" W x 2.05" H (40.0mm x 23.3mm x 52.0mm) | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.23000 | ¥106.23 |
10 | ¥99.66100 | ¥996.61 |
25 | ¥93.75080 | ¥2,343.77 |
50 | ¥92.35520 | ¥4,617.76 |
100 | ¥87.84000 | ¥8,784.00 |
250 | ¥86.60896 | ¥21,652.24 |
500 | ¥81.60108 | ¥40,800.54 |
1,000 | ¥79.63067 | ¥79,630.67 |