AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
531 In Stock | 1 : ¥106.23000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V, 9V, 12V, 15V | 3A, 2A, 1.5A, 1.2A | 18 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB C Receptacle | - | NEMA 1-15P | 1.57" L x 0.92" W x 2.05" H (40.0mm x 23.3mm x 52.0mm) | CE, cULus | |||
366 In Stock | 1 : ¥108.12000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V, 9V, 12V, 15V | 3A, 2A, 1.5A, 1.2A | 18 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB C Receptacle | - | CEE 7/16 | 1.61" L x 0.96" W x 2.28" H (41.0mm x 24.3mm x 58.0mm) | IEC |