AQ15A-050A | ||
---|---|---|
DigiKey Part Number | 993-1376-ND | |
Manufacturer | ||
Manufacturer Product Number | AQ15A-050A | |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.05" L x 1.57" W x 0.92" H (52.0mm x 40.0mm x 23.3mm) | |
Approval Agency | CB, CE, cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.96000 | ¥101.96 |
10 | ¥98.75800 | ¥987.58 |
25 | ¥95.80320 | ¥2,395.08 |
100 | ¥92.55790 | ¥9,255.79 |
250 | ¥89.89300 | ¥22,473.25 |
500 | ¥87.26552 | ¥43,632.76 |