QFWC-18-12-USCR | |
---|---|
DigiKey Part Number | Q1285-ND |
Manufacturer | |
Manufacturer Product Number | QFWC-18-12-USCR |
Description | AC/DC WALL MT ADPT 5V/9V/12V 18W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V, 9V, 12V | |
Current - Output (Max) | 3A, 2A, 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.89" L x 1.89" W x 1.10" H (48.0mm x 48.0mm x 28.0mm) | |
Approval Agency | cULus, FCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.00000 | ¥138.00 |
5 | ¥134.25600 | ¥671.28 |
10 | ¥126.80200 | ¥1,268.02 |
25 | ¥119.34440 | ¥2,983.61 |
50 | ¥111.88520 | ¥5,594.26 |
180 | ¥104.42561 | ¥18,796.61 |
360 | ¥100.69631 | ¥36,250.67 |
540 | ¥99.20448 | ¥53,570.42 |