3027005-005M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3027005-005M
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3021091-01M

DigiKey Part Number
Q1239-ND
Manufacturer
Manufacturer Product Number
3021091-01M
Description
CBL USB2.0 C PLUG TO C PLG 3.28'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 30 AWG, 34 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,690
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.92000¥68.92
10¥58.55100¥585.51
25¥54.88640¥1,372.16
50¥52.26440¥2,613.22
100¥49.76910¥4,976.91
250¥46.65408¥11,663.52
500¥44.42872¥22,214.36
1,000¥42.31046¥42,310.46
Manufacturers Standard Package