5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR97A2000USBFMR6B

DigiKey Part Number
1939-WR97A2000USBFMR6B-ND
Manufacturer
Manufacturer Product Number
WR97A2000USBFMR6B
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR97A2000USBFMR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
GlobTek, Inc.
Power (Watts)
10 W
Series
Applications
ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 50°C
Region Utilized
Australia
Output Connector
USB A Receptacle
Form
Wall Mount (Class II)
Input Connector
AS 3112
Input Type
Fixed Blade
Size / Dimension
2.95" L x 1.57" W x 0.98" H (75.0mm x 39.8mm x 24.8mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, EAC, RCM, VCCI, WEEE
Voltage - Output
5V
Standard Number
60335-1; 60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,854
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.15000¥89.15
5¥82.00600¥410.03
10¥79.09400¥790.94
25¥75.40920¥1,885.23
50¥72.73460¥3,636.73
100¥70.15520¥7,015.52
300¥66.25233¥19,875.70
600¥63.90253¥38,341.52
Manufacturers Standard Package