ARRKP5062-S915B | ||
---|---|---|
DigiKey Part Number | 535-14509-ND | |
Manufacturer | ||
Manufacturer Product Number | ARRKP5062-S915B | |
Description | RF ANT 915MHZ CER PATCH MMCX SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 915MHz General Purpose Ceramic Patch RF Antenna 902MHz ~ 928MHz 3dBi MMCX Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 3dBi | |
Features | - | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.244" (6.20mm) | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.00000 | ¥174.00 |
90 | ¥137.01900 | ¥12,331.71 |