MBRS340T3G | |
---|---|
DigiKey Part Number | MBRS340T3GOSTR-ND - Tape & Reel (TR) MBRS340T3GOSCT-ND - Cut Tape (CT) MBRS340T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS340T3G |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MBRS340T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.58100 | ¥45.81 |
100 | ¥3.18440 | ¥318.44 |
500 | ¥2.48596 | ¥1,242.98 |
1,000 | ¥2.02065 | ¥2,020.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.80635 | ¥4,515.88 |
5,000 | ¥1.71451 | ¥8,572.55 |
12,500 | ¥1.59204 | ¥19,900.50 |
25,000 | ¥1.55530 | ¥38,882.50 |