
STPS3L40SY | |
|---|---|
DigiKey Part Number | 497-12868-2-ND - Tape & Reel (TR) 497-12868-1-ND - Cut Tape (CT) 497-12868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L40SY |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L40SY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5822SMJE3/TR13 | Microchip Technology | 5,035 | 150-5822SMJE3/TR13CT-ND | ¥12.82000 | Similar |
| B340CE-13 | Diodes Incorporated | 778 | 31-B340CE-13CT-ND | ¥5.38000 | Similar |
| B340Q-13-F | Diodes Incorporated | 5,368 | B340Q-13-FDICT-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.02700 | ¥40.27 |
| 100 | ¥2.59180 | ¥259.18 |
| 500 | ¥1.97190 | ¥985.95 |
| 1,000 | ¥1.77209 | ¥1,772.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.55545 | ¥3,888.62 |
| 5,000 | ¥1.42146 | ¥7,107.30 |
| 7,500 | ¥1.35317 | ¥10,148.77 |
| 12,500 | ¥1.27643 | ¥15,955.38 |
| 17,500 | ¥1.23098 | ¥21,542.15 |
| 25,000 | ¥1.18681 | ¥29,670.25 |








