
STEVAL-ILL060V1 | |
|---|---|
DigiKey Part Number | 497-14708-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL060V1 |
Description | EVAL BOARD FOR A5974D |
Customer Reference | |
Detailed Description | A5974D, STAP16DPPS05, STM8A - 32 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer STMicroelectronics | Voltage - Input 6V ~ 24V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part A5974D, STAP16DPPS05, STM8A |
Outputs and Type 32 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥413.50000 | ¥413.50 |








